TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position, 2386331-1
- RS Stock No.:
- 273-8391
- Mfr. Part No.:
- 2386331-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$653.00
(exc. GST)
$718.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | $43.533 | $653.00 | - |
| 30 - 30 | $41.793 | $626.90 | 3% |
| 45 - 45 | $40.184 | $602.76 | 7% |
| 60 - 75 | $38.696 | $580.44 | 11% |
| 90 + | $37.312 | $559.68 | 14% |
*price indicative
- RS Stock No.:
- 273-8391
- Mfr. Part No.:
- 2386331-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Form Factor | QSFP | |
| Sub Type | Cage Assembly | |
| Product Type | Cage Assembly | |
| Number of Ports | 2 | |
| Number of Contacts | 2 | |
| Orientation | 180° | |
| Connector Gender | Female | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Housing Material | Stainless Steel | |
| Series | QSFP | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Form Factor QSFP | ||
Sub Type Cage Assembly | ||
Product Type Cage Assembly | ||
Number of Ports 2 | ||
Number of Contacts 2 | ||
Orientation 180° | ||
Connector Gender Female | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
Housing Material Stainless Steel | ||
Series QSFP | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly serves as a housing for the connector and mating transceiver. The cage assembly is a frame with compliant pins for mounting onto the host printed circuit board. The cage assembly features front perimeter electromagnetic interference springs. These springs block any EMI emissions emanating from the transceiver when installed.
Stainless steel cage material
Contact mating area plating material nickel
- RS Stock No. 0796992
- Mfr. Part No. 2342934-2
1 Tray of 10
$765.38
- RS Stock No. 0796993
- Mfr. Part No. 2342935-2
1 Tray of 10
$457.31
- RS Stock No. 2738389
- Mfr. Part No. 2386164-1
Each (In a Tray of 9)
$52.422
- RS Stock No. 2738390
- Mfr. Part No. 2386164-1
Each
$63.26
Related links
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-2
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 4 Port 4-Position, 2386164-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 5 Port 5-Position, 2386733-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 5 Port 5-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 4 Port 4-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-7











