TE Connectivity SFP28 Cable Assembly 4-Position, 2821222-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-1450
Mfr. Part No.:
2821222-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

SFP28

Type

Cable Assembly

Number of Contacts

4

Current Rating

500mA

Voltage Rating

3.5 V

Housing Material

PVC

Series

SFP

TE Connectivity 2821222-1


Cable Assembly Category=High Speed,Industry Standard, Cable Assembly Type=Pluggable / Direct Attach, Shielded=Yes, Connector Type (End A)=SFP28, Connector Type (End B)=SFP28, Configuration=Double-Ended, Number of Positions=2-Pair, Number of Signal Positions=4, Impedance=100 Ω, Data Rate=25 Gb/s, Jacket Material=PVC, Equalized=No, Color=Black, Wire Size=30 AWG, Wire Size=.051 mm², Overall Outside Cable Diameter=4.37 mm, Halogen Free=No, Flammability Rating=CL2, Cable Assembly Length=3 m

Related links