TE Connectivity SFP28, 1 m, Black Male SFP28 to Male Male SFP28 Male Polyvinyl Chloride Sheath, Shielded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$91.93

(exc. GST)

$101.12

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
172-0660
Distrelec Article No.:
303-18-268
Mfr. Part No.:
2821222-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SFP28

Product Type

Ethernet Cable

Cable Length

1m

Connector Gender A

Male

Connector Type A

Male SFP28

Connector Gender B

Male

Connector Type B

Male SFP28

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

EU, CE

Shielding

Shielded

Our selection of cable assemblies range from simple jumpers to power and high-speed data cables to complex harnesses. They are used in a wide variety of applications and industries to interconnect components, sub-systems, and equipment.

TE’s copper cable assemblies transmit power, video, audio, RF, and high-speed data – they can even provide lightning protection

Related links