Molex Receptacles iPass+ zHD Pluggable Connector Female Through Hole 4 Port 144-Position, 76866-1213

Subtotal (1 pack of 5 units)*

$489.83

(exc. GST)

$538.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$489.83$97.966

*price indicative

RS Stock No.:
814-675
Mfr. Part No.:
76866-1213
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

Pluggable Connector

Termination Type

Through Hole

Form Factor

iPass+ zHD

Product Type

Receptacles

Number of Ports

4

Current

750mA

Orientation

Right Angle

Number of Contacts

144

Connector Gender

Female

Contact Material

High Performance Alloy

Contact Plating

Gold, Tin

Voltage

30V ac, 30V ac

Housing Material

High Temperature Thermoplastic

Series

76866

Contact Gender

Female

Standards/Approvals

UL

COO (Country of Origin):
CN
The Molex high-speed I/O connector provides a reliable solution for wire-to-board applications, designed specifically for facilitating optimal connectivity in demanding environments. Engineered for durability and performance, it ensures long-lasting operation and compliance with industry standards.

Active status indicates readiness for use in various applications

Designed with a right-angle orientation for efficient space utilisation

Offers a maximum current of 0.75A and a voltage rating of 30V AC/DC

Constructed with high-temperature thermoplastic for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy