Molex Pluggable I/O Connector Through Hole Pluggable Connector Male Through Hole 2 Port 72-Position, 76866-1015

Subtotal (1 tray of 10 units)*

$653.26

(exc. GST)

$718.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$653.26$65.326

*price indicative

RS Stock No.:
797-146
Mfr. Part No.:
76866-1015
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

Pluggable Connector

Termination Type

Through Hole

Product Type

Pluggable I/O Connector

Form Factor

Through Hole

Number of Ports

2

Current

750mA

Orientation

Right Angle

Number of Contacts

72

Connector Gender

Male

Contact Material

High Performance Alloy

Contact Plating

Gold

Voltage

30V

Housing Material

High Temperature Thermoplastic

Series

76866

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex high-speed I/O solution is designed for seamless wire-to-board applications, ensuring reliable connectivity and efficient performance within electronic systems.

Active status guarantees the product's reliability in demanding environments

Designed with a maximum contact current of 0.75A for enhanced power handling

High-temperature thermoplastic construction ensures durability and longevity

Compatible with 72 circuits, accommodating extensive interconnections

Right angle orientation allows for efficient space utilisation on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy