Phoenix Contact Ivory Plug Socket, 20A
- RS Stock No.:
- 286-1143
- Mfr. Part No.:
- 5603049
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$167.77
(exc. GST)
$184.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.77 |
*price indicative
- RS Stock No.:
- 286-1143
- Mfr. Part No.:
- 5603049
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Ivory | |
| Switched | Yes | |
| Mounting Style | DIN Rail | |
| Current Rating | 20A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Ivory | ||
Switched Yes | ||
Mounting Style DIN Rail | ||
Current Rating 20A | ||
- COO (Country of Origin):
- US
The Phoenix Contact Rail-mounted dual power outlet with two 120 V AC/20 A receptacles equipped with ground fault circuit interruption. GFCI protects against shock hazards associated with ground shorts.
Auxiliary terminals allow connection of auxiliary devices for protection by the GFCI outlet
Environmental friendly
Environmental friendly
Related links
- RS PRO Compact Power Connector Socket, 20A
- Electro PJP Spring Loaded Test Probe 1kV 20A
- RS PRO C19 Panel Mount 20A, 250V
- Amphenol Industrial AP411 Cable Mount Loudspeaker Connector Socket 20A
- Phoenix Contact EO Grey Plug Socket, 16A
- Phoenix Contact FIP-3/3 SERVICE Series Interruption Plug for Use with DIN Rail Terminal Blocks, 20A
- Phoenix Contact FIP-3/1 SERVICE Series Interruption Plug for Use with DIN Rail Terminal Blocks, 20A
- Phoenix Contact FIP-3/4 SERVICE Series Interruption Plug for Use with DIN Rail Terminal Blocks, 20A
