RS PRO C19 Straight Snap-in IEC Connector, 250V Female, 20A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.10

(exc. GST)

$18.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 195 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 70$3.42$17.10
75 - 245$3.314$16.57
250 +$3.182$15.91

*price indicative

RS Stock No.:
896-2151
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

IEC Connector Type

C19

Product Type

IEC Connector

Mount Type

Snap-in

Current

20A

Orientation

Straight

Connector Gender

Female

Voltage

250V

Termination Type

Faston

Rewireable

Yes

Contact Gender

Female

Standards/Approvals

No

Shuttered

No

Series

RS PRO

COO (Country of Origin):
IN

RS PRO C19 Panel Mount IEC Connector


A female C19 IEC socket connector used to create a connection socket for a C20 connector.;The IEC socket is designed to be panel mounted into a cut out of 37.5 x 29.5mm and features Copper contacts with a tin plating for a hardwearing and reliable connection. ;The 6.3x0.8mm faston terminals make installation quick and simple and the robust Nylon-6 body keeps the socket safe from accidental impact and damage from repeated disconnections.;A hardwearing and durable C19 connector suitable for industrial environments.

Features and Benefits:


  • Voltage rating of 250V

  • HV Breakdown Test for 1 Minute - 2KVac

  • Insulation Resistance at 500Vdc - 1000 MΩ min.

  • Permissible Temperature with/without load 0 to 70 °C

  • Current Rating 16Amps (VDE) 20Amps (UL, C-US)

  • Contact Resistance 10 mΩ max

  • Panel cut out 37.5 x 29.5 mm

  • Standards and Approvals: IEC 60320-1, UL(C-US), VDE

    Note: for a suitable C20 connector see 776-9125

    Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Note

    For associated connector see 776-9125

    Standards

    UL(C, US), VDE

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy