Murrelektronik Limited, 13A White Plug Socket
- RS Stock No.:
- 285-5831
- Mfr. Part No.:
- 4000-72000-0060000
- Brand:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$74.08
(exc. GST)
$81.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $74.08 | - |
| 5 - 9 | $69.24 | 6% |
| 10 - 19 | $66.04 | 10% |
| 20 + | $61.18 | 17% |
*price indicative
- RS Stock No.:
- 285-5831
- Mfr. Part No.:
- 4000-72000-0060000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Rail | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Overall Height | 68mm | |
| Overall Width | 47mm | |
| Overall Depth | 56mm | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Rail | ||
Current Rating 13A | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Overall Height 68mm | ||
Overall Width 47mm | ||
Overall Depth 56mm | ||
Standards/Approvals CE, RoHS, UKCA | ||
Terminal Type Screw | ||
RoHS Status: Exempt
The Murrelektronik Limited MODLINK MSVD cabinet power outlets.
Snap in connector
Related links
- Murrelektronik Limited White 1 Gang Plug Socket, 13A
- Murrelektronik Limited White Plug Socket RJ45
- Murrelektronik Limited White 1 Gang Plug Socket, 16A
- Murrelektronik Limited White 1 Gang Plug Socket, 15A
- Berker 962 White Plug Socket BS1363
- Murrelektronik Limited White 1 Gang Power Socket
- Berker 862 Black Plug Socket Type K
- Powerbreaker PSPRCD1G Grey Plug Socket Type G - British
