Murrelektronik Limited, 13A White Plug Socket, RJ45
- RS Stock No.:
- 285-5824
- Mfr. Part No.:
- 4000-68000-4520001
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$138.30
(exc. GST)
$152.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $138.30 |
| 5 - 9 | $129.27 |
| 10 - 19 | $123.25 |
| 20 + | $114.21 |
*price indicative
- RS Stock No.:
- 285-5824
- Mfr. Part No.:
- 4000-68000-4520001
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Socket Type | RJ45 | |
| Pole Configuration | 2P+E | |
| Current Rating | 13A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Depth | 43mm | |
| Overall Width | 50.7mm | |
| Overall Height | 87.5mm | |
| Standards/Approvals | EN IEC 6059, CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Socket Type RJ45 | ||
Pole Configuration 2P+E | ||
Current Rating 13A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Depth 43mm | ||
Overall Width 50.7mm | ||
Overall Height 87.5mm | ||
Standards/Approvals EN IEC 6059, CE, UKCA, RoHS | ||
RoHS Status: Exempt
The Murrelektronik Limited MODLINK MSDD single combi insert.
IP20 degree of protection
Snap in connector
- RS Stock No. 2855831
- Mfr. Part No. 4000-72000-0060000
Each
$74.08
- RS Stock No. 2855818
- Mfr. Part No. 4000-68000-0060000
Each
$88.96
Related links
- Murrelektronik Limited White Plug Socket, 13A
- Murrelektronik Limited White 1 Gang Plug Socket, 13A
- Murrelektronik Limited White 1 Gang Plug Socket, 16A
- Murrelektronik Limited White 1 Gang Plug Socket, 15A
- Murrelektronik Limited White 1 Gang Power Socket
- Berker 962 White Plug Socket BS1363
- Murrelektronik Limited, 4000 Modlink MSDD Socket Insert
- Murrelektronik Limited, 4000 Modlink MSDD Socket Insert for use with MODLINK MSDD SOCKET INSERT GERMANY 250VAC/16A with











