Legrand, 16A Grey Light Switch Plexo
- RS Stock No.:
- 253-8770
- Mfr. Part No.:
- 069567L
- Brand:
- Legrand
Subtotal (1 unit)*
$491.70
(exc. GST)
$540.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $491.70 |
*price indicative
- RS Stock No.:
- 253-8770
- Mfr. Part No.:
- 069567L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Colour | Grey | |
| Mount Type | Wall | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Plastic | |
| Finish | Grey | |
| IP Rating | IP55 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 70.5mm | |
| Range | Plexo | |
| Overall Depth | 49.3mm | |
| Standards/Approvals | No | |
| Series | Plexo | |
| Terminal Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Colour Grey | ||
Mount Type Wall | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Plastic | ||
Finish Grey | ||
IP Rating IP55 | ||
Screwed/Screwless Screwed | ||
Overall Width 70.5mm | ||
Range Plexo | ||
Overall Depth 49.3mm | ||
Standards/Approvals No | ||
Series Plexo | ||
Terminal Type Automatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Related links
- Legrand Plexo Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Plexo Grey RJ45
- Legrand Plexo Series Light Grey Plastic Enclosure, IP55
- Legrand Grey Light Switch Cover
- Legrand Black, Grey Light Switch Cover
- Schneider Electric 2P+PE 250V
- Schneider Electric 2P+PE 250V
- Schneider Electric 2P+PE 250V
