MikronTec M68 Plug Thread Plug Gauge, 6 mm Pitch Diameter

Subtotal (1 unit)*

$559.55

(exc. GST)

$615.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$559.55

*price indicative

RS Stock No.:
265-8529
Mfr. Part No.:
0068030051
Brand:
MikronTec
Find similar products by selecting one or more attributes.
Select all

Brand

MikronTec

Plug/Ring

Plug

Product Type

Plug Gauge

Gauge Type

Plug Thread

Thread Size

M68

Pitch Diameter

6mm

Imperial/Metric

Metric

Single/Double Ended

Single Ended

Gauge Tolerance

6h

Standards/Approvals

ISO 1502

COO (Country of Origin):
DE
The MikronTec limit thread plug gauge have a Go and a No-Go side. The go side must be able to be screwed in threads/threaded holes by hand without applying any force, whereas the No-Go side, which is indicated in red, must not fit in the test item. These gauges are used to check whether the actual thread of a test item is within a specified target range.

Conforms to DIN13 - ISO 1502

Right handled

High precision and fast μm production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy