MikronTec M22 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- RS Stock No.:
- 265-8474
- Mfr. Part No.:
- 0022010050
- Brand:
- MikronTec
Subtotal (1 unit)*
$250.32
(exc. GST)
$275.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.32 |
*price indicative
- RS Stock No.:
- 265-8474
- Mfr. Part No.:
- 0022010050
- Brand:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug Thread | |
| Thread Size | M22 | |
| Pitch Diameter | 2.5mm | |
| Imperial/Metric | Metric | |
| Single/Double Ended | Double Ended | |
| Gauge Tolerance | 6h | |
| Standards/Approvals | ISO 1502 | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug Thread | ||
Thread Size M22 | ||
Pitch Diameter 2.5mm | ||
Imperial/Metric Metric | ||
Single/Double Ended Double Ended | ||
Gauge Tolerance 6h | ||
Standards/Approvals ISO 1502 | ||
- COO (Country of Origin):
- DE
The MikronTec limit thread plug gauge have a Go and a No-Go side. The go side must be able to be screwed in threads/threaded holes by hand without applying any force, whereas the No-Go side, which is indicated in red, must not fit in the test item. These gauges are used to check whether the actual thread of a test item is within a specified target range.
Conforms to DIN13 - ISO 1502
Right handled
High precision and fast μm production
- RS Stock No. 2658468
- Mfr. Part No. 0018010050
Each
$262.28
- RS Stock No. 2658507
- Mfr. Part No. 0048030051
Each
$394.85
- RS Stock No. 2658528
- Mfr. Part No. 0068020051
Each
$531.57
- RS Stock No. 2658514
- Mfr. Part No. 0056020051
Each
$456.54
Related links
- MikronTec M18 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec M20 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- Volkel M18 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- Volkel M20 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec M64 Plug Thread Plug Gauge, 6 mm Pitch Diameter
- MikronTec M48 Plug Thread Plug Gauge, 5 mm Pitch Diameter
- MikronTec M24 Plug Thread Plug Gauge, 3 mm Pitch Diameter
- MikronTec M42 Plug Thread Plug Gauge, 4.5 mm Pitch Diameter












