MikronTec M22 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- RS Stock No.:
- 265-8476
- Mfr. Part No.:
- 0022050053
- Brand:
- MikronTec
Subtotal (1 unit)*
$338.48
(exc. GST)
$372.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.48 |
*price indicative
- RS Stock No.:
- 265-8476
- Mfr. Part No.:
- 0022050053
- Brand:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Product Type | Ring Gauge | |
| Plug/Ring | Ring | |
| Gauge Type | Ring | |
| Thread Size | M22 x 2.5 | |
| Pitch Diameter | 2.5mm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6g | |
| Tapered/Straight | Straight | |
| Standards/Approvals | ISO 1502 | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Product Type Ring Gauge | ||
Plug/Ring Ring | ||
Gauge Type Ring | ||
Thread Size M22 x 2.5 | ||
Pitch Diameter 2.5mm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6g | ||
Tapered/Straight Straight | ||
Standards/Approvals ISO 1502 | ||
- COO (Country of Origin):
- DE
The MikronTec thread ring gauge is a gauge used to test a threaded shaft. The Go gauge must be able to be screwed on the threaded shaft without excessive force. The No-Go gauge (indicated in red) must not fit on the test item. These gauges are used to check whether the actual thread of a test item is within a specified target range.
Conforms to DIN13 - ISO 1502
Right handled
High precision and fast μm production
Related links
- MikronTec M22 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- MikronTec M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- MikronTec M20 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- Volkel M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- Volkel M20 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- MikronTec M22 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 2.5 mm Pitch Diameter
- Volkel M18 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
