nVent HOFFMAN 300 mm Plinth 277 mm 450 mm for use with Enclosures
- RS Stock No.:
- 270-1528
- Mfr. Part No.:
- PFF345R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$537.13
(exc. GST)
$590.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.13 |
*price indicative
- RS Stock No.:
- 270-1528
- Mfr. Part No.:
- PFF345R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosures | |
| Sub Type | Floor Standing | |
| Colour | Light Grey | |
| Material | Steel | |
| External Width | 300mm | |
| External Depth | 277mm | |
| External Height | 450mm | |
| Series | PFF | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosures | ||
Sub Type Floor Standing | ||
Colour Light Grey | ||
Material Steel | ||
External Width 300mm | ||
External Depth 277mm | ||
External Height 450mm | ||
Series PFF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman floor stands for floor mounting to give a suitable operation height. Available for 300 and 400 mm depth enclosures with W≥ 400mm. 300 or 450 mm high are available. Machining is required
RAL 7035 structured powder coating finish
Related links
- nVent HOFFMAN 300 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 300 mm Plinth 227 mm 300 mm for use with Mild Steel Wall Mounted Enclosures
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN 800 mm Plinth 300 mm 100 mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 300mm
- nVent HOFFMAN MAD Series Steel Wall Box 1200 mm x 1200 mm x 300 mm
- nVent HOFFMAN MAS Series Steel Wall Box 500 mm x 500 mm x 300 mm
