nVent HOFFMAN 500 mm Plinth 320 mm 65 mm for use with Wall Mounted Enclosures
- RS Stock No.:
- 269-8966
- Mfr. Part No.:
- UPP5032
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$388.60
(exc. GST)
$427.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.60 |
*price indicative
- RS Stock No.:
- 269-8966
- Mfr. Part No.:
- UPP5032
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Wall Mounted Enclosures | |
| Sub Type | Plinth | |
| Colour | Light Grey | |
| Material | Fibreglass Reinforced Polyester | |
| External Width | 500mm | |
| External Depth | 320mm | |
| External Height | 65mm | |
| Standards/Approvals | DIN | |
| Series | UPP | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Wall Mounted Enclosures | ||
Sub Type Plinth | ||
Colour Light Grey | ||
Material Fibreglass Reinforced Polyester | ||
External Width 500mm | ||
External Depth 320mm | ||
External Height 65mm | ||
Standards/Approvals DIN | ||
Series UPP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman polyester floor frame provides extra space and a strong fixation between the enclosure and the floor. Installing cables is made easy as the frame creates extra space underneath the enclosure. Enclosure and plinth are anchored together on the floor. Fixing points for anchoring are marked on the inside bottom panel.
Polyester floor frame with fixation holes for modular polyester wall mounted enclosures
It is easy to install
Related links
- nVent HOFFMAN 500 mm Plinth 320 mm 65 mm for use with Wall Mounted Enclosures
- nVent HOFFMAN 400 mm Plinth 95 mm 100 mm for use with Mild Steel Wall Mounted Enclosures
- nVent HOFFMAN 300 mm Plinth 227 mm 300 mm for use with Mild Steel Wall Mounted Enclosures
- nVent HOFFMAN 780 mm Plinth 310 mm 900 mm for use with Wall Mounted Enclosures
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosure
