Legrand 1000 x 200mm Plinth

Subtotal (1 unit)*

$1,270.25

(exc. GST)

$1,397.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,270.25

*price indicative

RS Stock No.:
266-0424
Mfr. Part No.:
0 476 68
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Type

Corner Profile

External Dimensions

1000 x 200mm

External Width

1 m

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand base kit with 4 corner studs and blind hatches for altis metal cabinet, the altis enclosures are ideal for industrial sites requiring IP 55 and IK 10 the textured polyester coating provides excellent resistance to chemical agents and corrosion due to time and the environment.

Gray color
Steel material
4-sided opening

Related links