ABB 1.356 m Plinth 825 mm for use with TriLine

Subtotal (1 box of 1 unit)*

$492.89

(exc. GST)

$542.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$492.89

*price indicative

RS Stock No.:
236-7160
Mfr. Part No.:
2CPX045904R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Plinth

For Use With

TriLine

Sub Type

Plinth

Material

Metal

External Width

1.356m

External Depth

825mm

Standards/Approvals

No

Series

RSR58

The ABB 5 panel wide plinth has 100 mm height. It is suitable for 5/10R8, 5/10RG8, 5/8R8, 5/8RG8 and has RAL 7005 colour(grey).

Cabinet depth 825 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy