Schneider Electric 785 mm Plinth 410 mm 200 mm for use with Enclosure

Subtotal (1 unit)*

$606.94

(exc. GST)

$667.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$606.94

*price indicative

RS Stock No.:
219-9661
Mfr. Part No.:
NSYZZ274G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Enclosure

Sub Type

Enclosure Accessory

Colour

Grey

Material

Polyester

External Width

785mm

External Depth

410mm

External Height

200mm

Standards/Approvals

Green Premium product

Contents

(2) Side Part, (2) Front Panel, Fixing Elements

Series

PanelSeT

COO (Country of Origin):
FR
The Schneider Electric thalassa plinth has IP44degree of protection. It has 200 mm height, 785 mm width and 410 mm depth. It has grey colour.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy