Facom Long Nose Plier Round, 200mm Overall, 69mm Jaw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
910-3199
Mfr. Part No.:
195.20CPESLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Long Nose Plier

Sub Type

Long Nose Pliers

Overall Length

200mm

Handle Type

Ergonomic Grip

Material

Steel

Jaw Length

69mm

Jaw Width

3.6mm

Finish

Chrome

Jaw Style

Round

Standards/Approvals

DIN ISO 5745, ASME B107.500, NF ISO 5745, ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom SLS Height Safe Long Nose Pliers


Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These long nose combination pliers from Facom feature narrow and half-round noses. Useful when you need good grip in confined spaces or for smaller components. The bi-material grips offer great comfort with little pressure needed for a strong engagement.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls

• The crimped "rotating" cable solution maintains user ergonomics

• Narrow, finely serrated tips with a pipe-grip

• Side cutter for copper and hard steel wire (max 160 kg/mm²)

• Ergonomic grips resistant to chemical a gents

• Removable return spring

• Chromed finish

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy