Phoenix Contact CUTFOX 18 Wire Cutter, 180mm Overall

Subtotal (1 unit)*

$80.75

(exc. GST)

$88.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.75

*price indicative

RS Stock No.:
803-4452
Mfr. Part No.:
1212129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Wire Cutter

Overall Length

180mm

Standards/Approvals

EAC

COO (Country of Origin):
DE

Phoenix Contact Wire CutterCable Cutters, 50.0 mm Maximum Cutting Capacity, 180 mm Overall Length - 1212129


This wire cutter from Phoenix Contact, known as the CUTFOX 18, is designed for precise and efficient cable cutting tasks. With a maximum cutting capacity of 50.0 mm, this tool is Ideal for cutting aluminium and copper wires. The ergonomic handle design ensures a comfortable grip, reducing fatigue during extended use.

Features & Benefits


• Ergonomic handle design for comfortable use

• Suitable for cutting aluminium and copper wires

• Tempered and hardened parts for durability

• Maximum cutting capacity of 50.0 mm

Applications


• Cutting aluminium wires in electrical installations

• Trimming copper wires for electronics projects

• Precision cutting in industrial cable management

Can this wire cutter handle cables larger than 50 mm?


Yes, the Phoenix Contact wire cutter is designed to handle cables up to 50.0 mm in diameter.

Will this tool work well for cutting aluminium wires?


Yes, it is specifically designed for cutting aluminium wires efficiently.

Is this wire cutter suitable for professional use?


Yes, the Phoenix Contact wire cutter is a professional-grade tool, reliable for precision cutting tasks in various industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy