Wiha Z55016006SB Plier Set, 160mm Overall Chrome Plated

Subtotal (1 unit)*

$75.06

(exc. GST)

$82.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.06

*price indicative

RS Stock No.:
285-5017
Mfr. Part No.:
27437
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Plier Set

Overall Length

160mm

Wire Size

10, 2mm²

Finish

Chrome Plated

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
VN
This Wiha Tools stripping pliers professional electric has skinning of several cross-sections due to wide variety of settings.

High quality

Chrome plated plier surface

Manufactured acc to IEC 60900

Related links