SAM Pipe Wrench, 600 mm Overall Non-Sparking
- RS Stock No.:
- 283-0398
- Mfr. Part No.:
- S-600
- Brand:
- SAM
Subtotal (1 unit)*
$132.04
(exc. GST)
$145.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.04 |
*price indicative
- RS Stock No.:
- 283-0398
- Mfr. Part No.:
- S-600
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 600mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Overall Length 600mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 600 mm Extension is an essential for using the set of open end wrenches 2220, specific shape.
590 g weight
Related links
- SAM Pipe Wrench 10mm Jaw Capacity, Long Handle
- SAM Pipe Wrench 90 mm Jaw Capacity
- SAM Pipe Wrench, 68 mm Overall Non-Sparking
- SAM Pipe Wrench, 300 mm Overall Non-Sparking
- SAM Pipe Wrench 35 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 120 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 75 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
