Knipex 22 1-Piece Nose Plier Pointed, 185mm Overall
- RS Stock No.:
- 272-8871
- Mfr. Part No.:
- 08 22 185
- Brand:
- Knipex
Subtotal (1 box of 6 units)*
$449.57
(exc. GST)
$494.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $449.57 | $74.928 |
*price indicative
- RS Stock No.:
- 272-8871
- Mfr. Part No.:
- 08 22 185
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 185mm | |
| VDE/1000V Approved | No | |
| Cutting Capacity | 25 → 2 mm² | |
| Material | Tool Steel | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Finish | Black Atramentised, Head Polished | |
| Jaw Style | Pointed | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5746, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 185mm | ||
VDE/1000V Approved No | ||
Cutting Capacity 25 → 2 mm² | ||
Material Tool Steel | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Finish Black Atramentised, Head Polished | ||
Jaw Style Pointed | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5746, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Needle-Nose Combination Pliers
Easy cutting thanks to the high leverage joint
Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions
Related links
- Knipex 25185 1-Piece Nose Plier Pointed, 185 mm Overall
- Knipex 21185 1-Piece Nose Plier Pointed, 185 mm Overall
- Knipex 26185 1-Piece Nose Plier Pointed, 185 mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier Pointed, 145 mm Overall
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 42mm Jaw
- Knipex 1-Piece Combination Plier Pointed, 145 mm Overall VDE/1000V Approved
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
