STAHLWILLE 6639 Crimping Tool, 220 mm Overall, Lock Grip Tip
- RS Stock No.:
- 268-4298
- Mfr. Part No.:
- 66390220
- Brand:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 268-4298
- Mfr. Part No.:
- 66390220
- Brand:
- STAHLWILLE
Related links
- Knipex Crimping Tool, 220 mm Overall
- STAHLWILLE 6575 Pliers, 230 mm Overall, Lock Grip Tip
- STAHLWILLE 6622 VDE Cable Stripper, 160 mm Overall, Lock Grip Tip,...
- Facom Locking Pliers, 248 mm Overall, Lock Grip Tip
- Facom Locking Pliers, 250 mm Overall, Lock Grip Tip
- Facom Mole Grips, 274 mm Overall, Lock Grip Tip
- Wiha 43340 Side Cutters, 180 mm Overall, Lock Grip Tip
- Wiha 43333 Side Cutters, 160 mm Overall, Lock Grip Tip