Knipex 48 31 J1 1-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 267-7267
- Distrelec Article No.:
- 300-51-687
- Mfr. Part No.:
- 48 31 J1
- Brand:
- Knipex
Subtotal (1 unit)*
$53.27
(exc. GST)
$58.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.27 |
*price indicative
- RS Stock No.:
- 267-7267
- Distrelec Article No.:
- 300-51-687
- Mfr. Part No.:
- 48 31 J1
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Handle Type | Non-Slip, Plastic Coated | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Circlip Size Range | 12 → 25 mm | |
| Finish | Grey | |
| Jaw Shape | Straight | |
| Model Number | 48 31 J1 | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5256 C | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Handle Type Non-Slip, Plastic Coated | ||
ESD Safe No | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Circlip Size Range 12 → 25 mm | ||
Finish Grey | ||
Jaw Shape Straight | ||
Model Number 48 31 J1 | ||
Non-Sparking No | ||
Standards/Approvals DIN 5256 C | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex precision circlip pliers is for internal circlips in bore holes with overstretching limiter.Heavy duty in continuous operation up to 10 times longer service life compared to turned tips.It is with inserted tips for reliable work.
With overexpansion guard
Adjustment using hexagonal screw
Non-slip plastic coating on the handles
DIN 5256 C straight tips
Related links
- Knipex 48 31 J0 1-Piece Circlip Plier, 140 mm Overall
- Knipex 44 13 J1 1-Piece Circlip Plier, 140 mm Overall Straight
- Knipex 1-Piece Circlip Plier, 140 mm Overall
- Knipex 1-Piece Circlip Plier, 140 mm Overall Straight
- Knipex 1-Piece Circlip Plier, 140 mm Overall Internal
- Knipex 44 31 J02 1-Piece Circlip Plier, 140 mm Overall
- Knipex 44 31 J12 1-Piece Circlip Plier, 140 mm Overall
- Knipex 44 13 J0 1-Piece Circlip Plier, 140 mm Overall
