Knipex 44 23 J11 1-Piece Circlip Plier, 130mm Overall
- RS Stock No.:
- 267-7213
- Mfr. Part No.:
- 44 23 J11
- Brand:
- Knipex
Subtotal (1 unit)*
$56.46
(exc. GST)
$62.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.46 |
*price indicative
- RS Stock No.:
- 267-7213
- Mfr. Part No.:
- 44 23 J11
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Circlip Size Range | 12 → 25 mm | |
| Finish | Chrome Plated | |
| Jaw Shape | Straight | |
| Model Number | 44 23 J11 | |
| Standards/Approvals | DIN 5256 D | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Circlip Size Range 12 → 25 mm | ||
Finish Chrome Plated | ||
Jaw Shape Straight | ||
Model Number 44 23 J11 | ||
Standards/Approvals DIN 5256 D | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex circlip pliers use for internal circlips in bore holes which comes with locking device, can be released.It also comes with replaceable tips made of tempered steel.
Black powder coated
Pliers body is made of rolled steel, high strength
Tips is made of special tool steel, oil hardened
Related links
- Knipex 1-Piece Circlip Plier, 130 mm Overall
- Knipex 46 31 A02 1-Piece Circlip Plier, 130 mm Overall
- Knipex 46 31 A12 1-Piece Circlip Plier, 130 mm Overall
- Teng Tools MB473-5 1-Piece Circlip Plier, 130 mm Overall
- Knipex 44 23 J31 1-Piece Circlip Plier, 215 mm Overall
- Knipex 44 23 J21 1-Piece Circlip Plier, 170 mm Overall
- Gedore 5-Piece Circlip Plier, 130 mm Overall External ESD Safe
- Knipex 1-Piece Flat Nose Plier 27mm Jaw
