Knipex 1-Piece Plier Round, 114mm Overall, 22.5mm Jaw

Subtotal (1 unit)*

$78.82

(exc. GST)

$86.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.82

*price indicative

RS Stock No.:
267-7043
Mfr. Part No.:
35 31 115
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Plier

Number of Pieces

1

Overall Length

114mm

VDE/1000V Approved

No

Material

Steel

Handle Type

Non-Slip, Plastic Coated

ESD Safe

No

Jaw Length

22.5mm

Finish

Mirror Polished

Jaw Style

Round

Non-Sparking

No

Standards/Approvals

DIN ISO 9655

Non Compliant

COO (Country of Origin):
DE

KNIPEX 35 31 115 Electronics Pliers with box joint with non-slip plastic grips 115 mm


35 31 115 Electronics Pliers Durable, load-optimised design with backlash-free box joint. Head carefully rounded: no Sharp edges that could damage the material. High, slim sleeves for fine and comfortable gripping between thumb and index finger. Uniform bending behavior for a more direct sense of work. Smoothly ground gripping surfaces for damage-free gripping. Low-friction double spring for smooth and even opening. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools. Round, pointed jaws, smoothly ground gripping surfaces. round, pointed jaws. - Jaw length (B): 22.5mm- Jaw thickness (joint) (D): 6.5mm- Tips width (E): 2.0mm- Tips thickness (F): 1.0mm- Head width (A): 11.0mm

Features and Benefits


Durable, Load-Optimised Design With Backlash-Free Box Joint
Head Carefully Rounded: No Sharp Edges That Could Damage The Material
High, Slim Sleeves For Fine And Comfortable Gripping Between Thumb And Index Finger
Round, Pointed Jaws, Smoothly Ground Gripping Surfaces

Technical attributes


Uniform Bending Behavior For A More Direct Sense Of Work
Smoothly Ground Gripping Surfaces For Damage-Free Gripping
Low-Friction Double Spring For Smooth And Even Opening
The Mirror Polish In Combination With A Fine Oil Film Provides Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy