Knipex 35 22 1-Piece Long Nose Plier Round, 115mm Overall, 22.5mm Jaw ESD Safe

Subtotal (1 unit)*

$104.04

(exc. GST)

$114.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.04

*price indicative

RS Stock No.:
187-7378
Distrelec Article No.:
180-53-296
Mfr. Part No.:
35 22 115 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Long Nose Pliers

Product Type

Long Nose Plier

Number of Pieces

1

Tip Size

2 mm

Overall Length

115mm

VDE/1000V Approved

No

ESD Safe

Yes

Material

Chrome Steel

Handle Type

Comfort Grip

Jaw Length

22.5mm

Jaw Width

9.5mm

Finish

Mirror Polished

Jaw Style

Round

Standards/Approvals

DIN ISO 9655 DIN EN 61 340-5

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 35 22 115 ESD Electronics Pliers ESD with box joint with multi-component handles 115 mm


35 22 115 ESD Electronics Pliers ESD Robust, load-optimized construction with through-pinned and backlash-free precision joint. Head carefully rounded: no Sharp edges that could damage the material. electrically discharging handles - dissipative. High, slim sleeves for fine and comfortable gripping between thumb and index finger. Uniform bending behavior for a more direct sense of work. Smoothly ground gripping surfaces for damage-free gripping. Low-friction double spring for smooth and even opening. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools. Half-round jaws, smoothly ground gripping surfaces. half-round jaws. - Jaw length (B): 22.5mm- Jaw thickness (joint) (D): 7.0mm- Tips width (E): 2.0mm- Tips thickness (F): 1.3mm- Head width (A): 11.0mm- ESD: yes

Features and Benefits


Robust, Load-Optimized Construction With Through-Pinned And Backlash-Free Precision Joint
Head Carefully Rounded: No Sharp Edges That Could Damage The Material
Electrically Discharging Handles - Dissipative
Half-Round Jaws, Smoothly Ground Gripping Surfaces

Technical attributes


High, Slim Sleeves For Fine And Comfortable Gripping Between Thumb And Index Finger
Uniform Bending Behavior For A More Direct Sense Of Work
Smoothly Ground Gripping Surfaces For Damage-Free Gripping
Low-Friction Double Spring For Smooth And Even Opening
The Mirror Polish In Combination With A Fine Oil Film Provides Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools

Standards

DIN ISO 9655; DIN EN 61 340-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy