Knipex Nose pliers, 200 mm Overall, Straight Tip, 73mm Jaw
- RS Stock No.:
- 267-7007
- Mfr. Part No.:
- 26 15 200 T
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-7007
- Mfr. Part No.:
- 26 15 200 T
- Brand:
- Knipex
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
| Brand | Knipex | |
| Plier Type | Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200 mm | |
| Cutting Capacity | 3.2 mm | |
| VDE/1000V Approved | No | |
| Tip Style | Straight | |
| ESD Safe | No | |
| Material | Vanadium Electric Steel | |
| Jaw Length | 73mm | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 200 mm | ||
Cutting Capacity 3.2 mm | ||
VDE/1000V Approved No | ||
Tip Style Straight | ||
ESD Safe No | ||
Material Vanadium Electric Steel | ||
Jaw Length 73mm | ||
Non Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex snipe nose pliers with cutting edges for soft, medium-hard and hard wire, its cutting edges additionally induction-hardened, cutting edge hardness approx.61 HRC.
Half-round, long, tapered jaws
Distortion-tolerant, elastic precision tips
Straight jaws
Distortion-tolerant, elastic precision tips
Straight jaws
Related links
- Knipex Nose pliers Angled Tip, 73mm Jaw
- Knipex Long Nose Pliers Angled Tip, 73mm Jaw
- Knipex 38 35 200 T Pliers Straight Tip, 73mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw