- RS Stock No.:
- 267-7005
- Mfr. Part No.:
- 26 11 200
- Brand:
- Knipex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 267-7005
- Mfr. Part No.:
- 26 11 200
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Knipex snipe nose pliers with cutting edges for soft, medium-hard and hard wire, its cutting edges additionally induction-hardened, cutting edge hardness approx.61 HRC.
Half-round, long, tapered jaws
Distortion-tolerant, elastic precision tips
Straight jaws
Distortion-tolerant, elastic precision tips
Straight jaws
Specifications
Attribute | Value |
---|---|
Plier Type | Nose Pliers |
Number of Pieces | 1 |
Cutting Capacity | 3.2 mm |
Overall Length | 200 mm |
Tip Style | Straight |
Material | Vanadium Electric Steel |
Jaw Length | 73mm |
Related links
- Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw
- Knipex Nose pliers, 200 mm Overall, Straight Tip, 73mm Jaw
- Knipex Nose pliers, 200 mm Overall, Angled Tip, 73mm Jaw
- Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, VDE/1000V, 73mm Jaw
- Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, 73mm Jaw
- Knipex Nose pliers, 200 mm Overall, Straight Tip, VDE/1000V, 73mm Jaw
- Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, VDE/1000V, 73mm Jaw
- Knipex 38 95 200 Pliers, 200 mm Overall, Straight Tip, 73mm Jaw