Knipex 91 92 180 Pliers, 180 mm Overall, Straight Tip
- RS Stock No.:
- 267-6820
- Mfr. Part No.:
- 91 92 180
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6820
- Mfr. Part No.:
- 91 92 180
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | Universal Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180 mm | |
| VDE/1000V Approved | No | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Tip Style | Straight | |
| Model Number | 91 92 180 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Universal Plier | ||
Number of Pieces 1 | ||
Overall Length 180 mm | ||
VDE/1000V Approved No | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Tip Style Straight | ||
Model Number 91 92 180 | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex upholstery pliers use for the professional fixing of seat covers on profiled seats to the seat frame with all popular upholstery clips.Securely insert upholstery clips, guide and holds the special groove fixes the upholstery clips in the correct position.Easy positioning of the upholstery clip and a closing spring holds the pliers closed, the clip can be securely positioned and pressed.
User friendly operation thanks to multi component grips
Upholstery clips can be easily pressed together due to a good transmission ratio of the pliers
Durable and strong
It is made of special tool steel and forged, oil hardened
Upholstery clips can be easily pressed together due to a good transmission ratio of the pliers
Durable and strong
It is made of special tool steel and forged, oil hardened
Related links
- Knipex Combination Pliers Straight Tip
- BETA Combination Pliers Straight Tip, 125mm Jaw
- RS PRO Combination Pliers VDE/1000V
- Wiha 3-Piece Combination Pliers 200 mm 2,3mm Jaw
- Knipex Combination Pliers Straight Tip
- Knipex Cobra® Hightech Water Pump Pliers 1.06in Jaw
- NWS NW860 2-Piece Combination Plier Set VDE/1000V, 180 mm Overall
- Avit AV06051 3-Piece Insulated Plier Set 180 mm Straight Tip
