Knipex 91 61 160 Pliers, 160 mm Overall, Straight Tip
- RS Stock No.:
- 267-6818
- Mfr. Part No.:
- 91 61 160
- Brand:
- Knipex
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$39.41
(exc. GST)
$43.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.41 |
- RS Stock No.:
- 267-6818
- Mfr. Part No.:
- 91 61 160
- Brand:
- Knipex
Related links
- Knipex 13 05 160 Pliers, 160 mm Overall, Straight Tip
- Knipex 13 02 160 Pliers, 160 mm Overall, Straight Tip
- Knipex Nose pliers, 160 mm Overall, Straight Tip, 55mm Jaw
- Knipex Combination Pliers, 160 mm Overall, Straight Tip
- Knipex Flat Nose Pliers, 160 mm Overall, Straight Tip, 30mm Jaw
- Knipex Pliers, 160 mm Overall, Straight Tip, 55mm Jaw
- Bahco 2678 G-160 Pliers, 160 mm Overall, Straight Tip, 35mm Jaw
- Bahco 2171G-160 Pliers, 160 mm Overall, Straight Tip, 20mm Jaw