RS PRO 1-Piece Round Nose Plier Smooth, 146mm Overall, 20mm Jaw
- RS Stock No.:
- 238-0763
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$123.76
(exc. GST)
$136.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $123.76 |
| 5 + | $101.85 |
*price indicative
- RS Stock No.:
- 238-0763
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 146mm | |
| Material | Carbon Steel | |
| Handle Type | Insulated | |
| ESD Safe | No | |
| Jaw Length | 20mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | RoHS | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 146mm | ||
Material Carbon Steel | ||
Handle Type Insulated | ||
ESD Safe No | ||
Jaw Length 20mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals RoHS | ||
Non-Sparking No | ||
- COO (Country of Origin):
- IT
RS PRO Rounded Short Nose Pliers
RS PRO is proud to introduce a range of carbon steel rounded nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose this Plier?
This RS PRO plier has a short round nose with smooth jaws. Ideal for gripping components in tight spaces and commonly used in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY.
Features and Benefits
Specifications
Applications
Related links
- RS PRO 1-Piece Round Nose Plier Smooth 20mm Jaw
- ideal-tek PP2002E.IT Nose Plier Smooth 20mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 19mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 12mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw ESD Safe
- Lindstrom 7590 Round Nose Plier 20mm Jaw
- Lindstrom 1-Piece Round Nose Plier 20mm Jaw ESD Safe
