Facom Mole Grips, 250 mm Overall, Angled Tip
- RS Stock No.:
- 236-2174
- Mfr. Part No.:
- 180.VE
- Brand:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 236-2174
- Mfr. Part No.:
- 180.VE
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Related links
- SAM Mole Grips, 250 mm Overall
- Facom Mole Grips, 274 mm Overall, Lock Grip Tip
- Knipex 41 34 Mole Grips, 165 mm Overall, Angled, Straight Tip, 24mm Jaw
- Facom Mole Grips
- Facom 180 Water Pump Pliers, 250 mm Overall, Angled Tip
- Facom Mole Grips, 210 mm Overall
- Facom Mole Grips, 198 mm Overall
- Facom Mole Grips, 230 mm Overall