Knipex 35 62 1-Piece Long Nose Plier, 145mm Overall, 40mm Jaw
- RS Stock No.:
- 187-8236
- Mfr. Part No.:
- 35 62 145 SB
- Brand:
- Knipex
Temporarily out of stock
- RS Stock No.:
- 187-8236
- Mfr. Part No.:
- 35 62 145 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Sub Type | Electronic Pliers | |
| Tip Size | 6.5 → 7.5 mm² | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 145mm | |
| Handle Type | Multi-Component | |
| ESD Safe | No | |
| Material | Chrome Steel | |
| Jaw Length | 40mm | |
| Jaw Width | 12mm | |
| Nose Angle | 45° | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Sub Type Electronic Pliers | ||
Tip Size 6.5 → 7.5 mm² | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 145mm | ||
Handle Type Multi-Component | ||
ESD Safe No | ||
Material Chrome Steel | ||
Jaw Length 40mm | ||
Jaw Width 12mm | ||
Nose Angle 45° | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
Gripping pliers - Smooth half round tips - 145mm
The polishing or mirror polishing (only finish 2) in combination with the thin oil layer offers good protection against rust, thus avoiding disturbances in electronic circuits caused by flaking chrome particles.
Features and Benefits
Mirror polished head - Flat and smooth tips
Bi-material sheathing
ESD (electrostatic dissipative) bi-material coating
Precision pliers for high-precision assembly work, e.g. in the fields of electronics and precision mechanics - For gripping, holding and bending
Precision hinge with a gap between the jaws
Smooth inside of the jaws
Carefully deburred edges
Low-friction double spring for smooth, even opening of the pliers;Chrome plated steel for ball bearings
Standards
DIN ISO 9655
Related links
- Knipex 35 52 1-Piece Long Nose Plier 40mm Jaw
- Knipex 1-Piece Plier Round 40mm Jaw
- Knipex 35 82 1-Piece Long Nose Plier 35mm Jaw
- Knipex 35 42 Long Nose Pliers Flat 22,5mm Jaw
- CK T3777 1-Piece Flat Nose Plier Serrated 40mm Jaw
- CK T3789 1-Piece Flat Nose Plier Smooth 40mm Jaw
- Knipex Electronics Pliers Straight Tip, 40mm Jaw
- Knipex 35 21 1-Piece Long Nose Plier 22.5mm Jaw
