Bahco Combination Plier Combination, 200mm Overall
- RS Stock No.:
- 187-6921
- Mfr. Part No.:
- SS400-200
- Brand:
- Bahco
Subtotal (1 unit)*
$307.71
(exc. GST)
$338.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.71 |
*price indicative
- RS Stock No.:
- 187-6921
- Mfr. Part No.:
- SS400-200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Overall Length | 200mm | |
| Cutting Capacity | 1 mm | |
| Material | 420 Stainless Steel | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Style | Combination | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Overall Length 200mm | ||
Cutting Capacity 1 mm | ||
Material 420 Stainless Steel | ||
Handle Type Polyvinyl Chloride | ||
Jaw Style Combination | ||
Standards/Approvals ISO 5746 | ||
- COO (Country of Origin):
- CN
Combination pliers with a cutting capacity of 1,0 Ø Cu and Fe wires
PVC coated handles
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco Combination Plier Combination, 160 mm Overall
- Bahco Combination Plier Combination, 180 mm Overall
- Stanley 4-Piece Combination Plier 8in Jaw
- Bahco 1-Piece Combination Plier 39mm Jaw
- BETA 1-Piece Combination Plier 50mm Jaw
- Bahco 1-Piece Combination Plier Round 39mm Jaw
- Bahco NS400-200 1-Piece Combination Plier 28mm Jaw
- SAM 1-Piece Combination Plier 42mm Jaw
