RS PRO Circlip Plier, 180mm Overall Internal, 52mm Jaw

Get a bulk buy discount

Add 5 more to save $60.00

View bulk pricing options

Subtotal (1 unit)*

$67.87

(exc. GST)

$74.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$67.87-
5 +$55.87$60.00

*price indicative

RS Stock No.:
182-9979
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circlip Plier

Overall Length

180mm

Handle Type

Polyvinyl Chloride

Material

Chrome Vanadium Steel

ESD Safe

No

Jaw Length

52mm

Circlip Size Range

19 → 60 mm

Finish

Phosphate

Jaw Shape

Straight

Jaw Style

Internal

Standards/Approvals

No

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Internal Circlip Pliers, Straight Tip


Introducing internal circlip pliers with straight tips from our trusted and reliable own brand RS PRO, a unique type of pliers used to install and remove internal circlips from a range of appliances. These long-lasting RS PRO circlip pliers are made with a durable chrome vanadium steel that includes a phosphate finish, providing corrosion resistance properties and long life. The handles on the RS PRO circlip pliers include PVC coated sleeves for enhanced grip and control.

Features and benefits


• Perfect for fitting and removing internal circlips

• Straight tips

• Phosphate finish providing strong corrosion protection

• PVC sleeves proving enhanced grip and control

• Chrome Vanadium Steel construction providing durability and long life

Applications


Circlip pliers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:

• Vehicles

• Bicycles

• Blenders

• Washing machines

Are these pliers for internal or external circlips?


These specific pliers are designed to be used with internal circlips, however, straight tip external circlip pliers can be found here: 1829977

What size circlips are these pliers suitable with?


These circlip pliers can be used with circlips that range from 19 to 60 mm.

What size is the nose?


The straight nose is suitable for circlips that have a depth of 2.6 mm.

What is the difference between internal and external?


Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy