Ega-Master Pipe Wrench, 535.0 mm Overall
- RS Stock No.:
- 178-0340
- Mfr. Part No.:
- 61013
- Brand:
- Ega-Master
Subtotal (1 unit)*
$185.05
(exc. GST)
$203.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.05 |
*price indicative
- RS Stock No.:
- 178-0340
- Mfr. Part No.:
- 61013
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Plier Type | Pipe Wrench | |
| Overall Length | 535.0 mm | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Plier Type Pipe Wrench | ||
Overall Length 535.0 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
EGA Master Swedish Pipe Wrenches SERIE MASTER Cr-V are manufactured with a chrome vanadium alloy. They are totally forged. Thanks to its exterior design, they are perfect for use in places with difficult access. The jaws design and the teeth orientation provide an ideal grip of the pipe. The soft foam coated handles provide a great and comfortable
Related links
- Ega-Master Pipe Wrench, 254.0 mm Overall
- Ega-Master Pipe Wrench, 457.2 mm Overall
- Ega-Master Pipe Wrench, 355.6 mm Overall
- Ega-Master Pipe Wrench, 250.0 mm Overall
- Ega-Master Pipe Wrench, 300.0 mm Overall
- Ega-Master Pipe Wrench, 355.0 mm Overall
- Ega-Master Pipe Wrench, 460.0 mm Overall
- Ega-Master Pipe Wrench, 425.0 mm Overall
