Ega-Master Pipe Wrench, 355.6 mm Overall, 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking

Subtotal (1 unit)*

$83.84

(exc. GST)

$92.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.84

*price indicative

RS Stock No.:
178-0319
Mfr. Part No.:
61004
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Wrench Type

Pipe Wrench

Product Type

Wrench

Jaw Capacity

25.4 mm

Overall Length

355.6mm

Non-Sparking

Yes

Handle Type

Metal

Finish

Phosphate

VDE/1000V Approved

Yes

Material

Special Steel

Standards/Approvals

No

RoHS Status: Exempt

Ega-Master Pipe Wrench


The Ega-Master Stillson pipe wrench has a jaw capacity of 25.4mm and overall length of 355.6mm. It is manufactured with forged special steel handles. These handles improve safety, presenting plastic deformation before a fracture, thus providing visual information to the end user of when to stop overloading the wrench.

Features and Benefits


• Bending moment (minimum) is 1040Nm

• Weight is 1.15Kg

Applications


• Gas industry

• Mining industry

• Oil industry

Related links