Ega-Master Pipe Wrench, Anti-Slip Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 123-0263
- Mfr. Part No.:
- 71461
- Brand:
- Ega-Master
Subtotal (1 unit)*
$895.52
(exc. GST)
$985.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $895.52 |
*price indicative
- RS Stock No.:
- 123-0263
- Mfr. Part No.:
- 71461
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | Yes | |
| Handle Type | Anti-Slip | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Pipe Wrench | ||
Non-Sparking Yes | ||
Handle Type Anti-Slip | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
EGA Master Non-Sparking Pipe Wrench
These heavy duty pipe wrenches are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the pipe wrenches come in a range of jaw capacities. Ergonomic design makes these pipe wrenches easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking pipe wrenches are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
Related links
- Ega-Master Adjustable Spanner 29 mm Jaw Capacity Anti-Slip Handle VDE/1000V Approved
- Ega-Master Adjustable Spanner 33.5 mm Jaw Capacity Bi-Material Handle VDE/1000V Approved
- Ega-Master Adjustable Spanner 24 mm Jaw Capacity Bi-Material Handle VDE/1000V Approved
- Ega-Master Adjustable Wrench 33.5 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved
- Ega-Master Adjustable Wrench 19 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved
- Ega-Master Heavy Duty 51 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Heavy Duty 60.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Strap Wrench Metal Handle VDE/1000V Approved Non-Sparking
