Stanley Locking Pliers, 250 mm Overall
- RS Stock No.:
- 125-2024
- Mfr. Part No.:
- FMHT0-74884
- Brand:
- Stanley
Discontinued product
Related links
- Stanley Locking Pliers, 247.6 mm Overall
- Stanley Locking Pliers, 300 mm Overall
- Facom Locking Pliers, 250 mm Overall
- Bahco Locking Pliers, 250 mm Overall
- SAM Locking Pliers, 250 mm Overall
- Irwin VISE-GRIP 10R Locking Pliers, 250 mm Overall
- Irwin Locking Pliers, 250 mm Overall
- Facom Locking Pliers, 250 mm Overall, Lock Grip Tip