Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw
- RS Stock No.:
- 124-5828
- Distrelec Article No.:
- 300-98-653
- Mfr. Part No.:
- 26 12 200 T
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5828
- Distrelec Article No.:
- 300-98-653
- Mfr. Part No.:
- 26 12 200 T
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200 mm | |
| Cutting Capacity | Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm | |
| VDE/1000V Approved | No | |
| Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Tip Style | Straight | |
| Jaw Length | 73mm | |
| Jaw Depth | 9.5mm | |
| Non Sparking | No | |
| Height Safe | Yes | |
| Material Cutting Capability | Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Long Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 200 mm | ||
Cutting Capacity Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm | ||
VDE/1000V Approved No | ||
Material Vanadium Electric Steel | ||
ESD Safe No | ||
Tip Style Straight | ||
Jaw Length 73mm | ||
Jaw Depth 9.5mm | ||
Non Sparking No | ||
Height Safe Yes | ||
Material Cutting Capability Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire | ||
Non Compliant
- COO (Country of Origin):
- DE
Half round nose pliers 200mm with cutting edge - Fall prevention eyelet
200mm - With cutting edge
Bi-material sheathing
Elastic nails: non-deformable, even under torsion
Flexible and torsion-resistant precision nails
Long, tapered, half-round jaws
With cutting edges (hardness approx. 61 HRC) for soft, medium and hard wire
Eyelet Plier for a fall prevention device for securing work at height.
Bi-material sheathing
Elastic nails: non-deformable, even under torsion
Flexible and torsion-resistant precision nails
Long, tapered, half-round jaws
With cutting edges (hardness approx. 61 HRC) for soft, medium and hard wire
Eyelet Plier for a fall prevention device for securing work at height.
Chrome vanadium electrical steel, forged, oil-hardened in several stages
Standards
DIN ISO 5745
Related links
- Knipex Nose pliers Straight Tip, 73mm Jaw
- Knipex Long Nose Pliers Angled Tip, 73mm Jaw
- Knipex Nose pliers Angled Tip, 73mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 38 35 200 T Pliers Straight Tip, 73mm Jaw
- Knipex Long Nose Pliers Straight Tip5mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
