Ega-Master Pipe Wrench, 305.0 mm Overall
- RS Stock No.:
- 123-0262
- Mfr. Part No.:
- 71460
- Brand:
- Ega-Master
Subtotal (1 unit)*
$686.87
(exc. GST)
$755.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $686.87 |
*price indicative
- RS Stock No.:
- 123-0262
- Mfr. Part No.:
- 71460
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Plier Type | Pipe Wrench | |
| Overall Length | 305.0 mm | |
| Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Plier Type Pipe Wrench | ||
Overall Length 305.0 mm | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
EGA Master Non-Sparking Pipe Wrench
These heavy duty pipe wrenches are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the pipe wrenches come in a range of jaw capacities. Ergonomic design makes these pipe wrenches easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking pipe wrenches are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
EGA Master non-sparking pipe wrenches are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
Related links
- Ega-Master Pipe Wrench, 254.0 mm Overall
- Ega-Master Pipe Wrench, 457.2 mm Overall
- Ega-Master Pipe Wrench, 355.6 mm Overall
- Ega-Master Pipe Wrench, 250.0 mm Overall
- Ega-Master Pipe Wrench, 300.0 mm Overall
- Ega-Master Pipe Wrench, 355.0 mm Overall
- Ega-Master Pipe Wrench, 460.0 mm Overall
- Ega-Master Pipe Wrench, 425.0 mm Overall
