Mob Outillage 6480240001 1-Piece Plier, 240mm Overall Bent

N

Subtotal (1 unit)*

$23.25

(exc. GST)

$25.58

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.25

*price indicative

RS Stock No.:
911-524
Mfr. Part No.:
6480240001
Brand:
Mob Outillage
Find similar products by selecting one or more attributes.
Select all

Brand

Mob Outillage

Sub Type

Plier

Product Type

Plier

Number of Pieces

1

Number of Positions

7

Overall Length

240mm

VDE/1000V Approved

No

ESD Safe

No

Handle Type

PVC Grip

Material

Hardened Steel

Jaw Opening

40mm

Jaw Style

Bent

Standards/Approvals

No

Non-Sparking

No

COO (Country of Origin):
RO
The Mob Outillage stacking plier is expertly designed tools that deliver exceptional performance in handling various cutting tasks, ensuring efficiency and safety during use.

Forged and hardened steel tools enhance wear resistance

Reinforced blade features an outer ridge for durability

Cutting edge is ready-to-use and safeguarded by an adjustable guard

Handle fittings with tang provide increased strength and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy