Right Lines RLGRIPCB 1-Piece Lock-Grip Plier C-Clamp, 275mm Overall

N

Subtotal (1 unit)*

$41.24

(exc. GST)

$45.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.24

*price indicative

RS Stock No.:
904-342
Mfr. Part No.:
RLGRIPCB
Brand:
Right Lines
Find similar products by selecting one or more attributes.
Select all

Brand

Right Lines

Product Type

Lock-Grip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

275mm

Handle Type

Grip

Material

Vanadium Steel 31Crv3

ESD Safe

No

Jaw Opening

90mm

Finish

Black Nickel, Chromed

Jaw Style

C-Clamp

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Right Lines Heavy Duty Grip Locking Pliers are MADE from Crv Steel and the locking jaws are MADE from #35 Carbon Steel which makes the jaws heavier Duty than normal Grip Pliers.

C Jaw Locking Plier

Black surface

Nickel and chrome plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy