Right Lines RLGRIP7 1-Piece Lock-Grip Plier Straight, 180mm Overall

N

Subtotal (1 unit)*

$24.42

(exc. GST)

$26.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.42

*price indicative

RS Stock No.:
904-365
Mfr. Part No.:
RLGRIP7
Brand:
Right Lines
Find similar products by selecting one or more attributes.
Select all

Brand

Right Lines

Product Type

Lock-Grip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

180mm

Material

Vanadium Steel 31Crv3

ESD Safe

No

Handle Type

Grip

Jaw Opening

38.1mm

Finish

Black Nickel, Chromed

Jaw Style

Straight

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Right Lines Straight Jaw Locking Plier is an industrial-grade hand tool engineered for heavy-duty gripping, clamping, and twisting tasks.

Heavy Duty Grip Locking Pliers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy