Teng Tools 1-Piece Gripping Plier, 125mm Overall

N

Subtotal (1 unit)*

$49.94

(exc. GST)

$54.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.94

*price indicative

RS Stock No.:
832-404
Mfr. Part No.:
404-4
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Gripping Plier

Sub Type

Plier

Number of Pieces

1

Overall Length

125mm

Handle Type

Lever

Material

Chrome Molybdenum

Finish

Chrome

COO (Country of Origin):
TW
The Teng Tools long nose power grip plier offers exceptional precision and control, making it Ideal for gripping and manipulating various components in tight spaces.

Self-locking mechanism with a release lever for enhanced safety and ease of use

Locking nut on the adjustment knob ensures pre-setting for consistent operation

Incorporates wire cutting and crimping functions for added versatility

Constructed from Durable chrome molybdenum material for long-lasting performance

Compact length of 125 mm ensures accessibility in confined areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy