Teng Tools 1-Piece Gripping Plier, 235mm Overall
- RS Stock No.:
- 832-398
- Mfr. Part No.:
- 401-10
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$58.44
(exc. GST)
$64.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.44 |
*price indicative
- RS Stock No.:
- 832-398
- Mfr. Part No.:
- 401-10
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 235mm | |
| Material | Chrome Molybdenum | |
| Jaw Opening | 51mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 235mm | ||
Material Chrome Molybdenum | ||
Jaw Opening 51mm | ||
- COO (Country of Origin):
- TW
The Teng Tools curved jaw power grip plier offers enhanced gripping capability, Ideal for applications requiring firm holds and precise adjustments. This versatile tool combines practicality and efficiency for both professional tradespeople and DIY enthusiasts.
Self-locking mechanism with a convenient release lever
Features a locking nut on the adjustment knob for consistent use
Equipped with a wire cutter and crimper function for added versatility
Constructed from Durable chrome molybdenum material
Measuring 235mm, the plier offers excellent leverage
