Teng Tools 1-Piece Gripping Plier, 240mm Overall Serrated, 30mm Jaw

N

Subtotal (1 unit)*

$78.97

(exc. GST)

$86.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.97

*price indicative

RS Stock No.:
832-347
Mfr. Part No.:
MB481-10
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Gripping Plier

Sub Type

Plier

Number of Pieces

1

Overall Length

240mm

Handle Type

Polyvinyl Chloride

Material

Chrome Vanadium

Jaw Length

30mm

Jaw Opening

38mm

Jaw Style

Serrated

COO (Country of Origin):
TW
The Teng Tools gripping pliers provide exceptional versatility for various applications, featuring a robust construction and user-friendly design, making them a VITAL addition to any professional toolkit.

Pipe grip with serrated jaws enhances grip efficiency

Constructed from chrome vanadium steel for durability

Vinyl grip ensures comfortable handling in both pockets and tool pouches

Jaw opening accommodates a range from 3 to 38 mm

Compact length of 240 mm easily fits various usage scenarios

Lightweight at just 350 g for effortless handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy