Teng Tools 1-Piece Gripping Plier Serrated, 200mm Overall

N

Subtotal (1 unit)*

$70.68

(exc. GST)

$77.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$70.68

*price indicative

RS Stock No.:
832-344
Mfr. Part No.:
MB461-8
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Gripping Plier

Sub Type

Plier

Number of Pieces

1

Overall Length

200mm

Material

Chrome Molybdenum

Handle Type

Polyvinyl Chloride

Finish

Chrome

Jaw Style

Serrated

Nose Angle

80°

COO (Country of Origin):
TW
The Teng Tools long nose plier is designed for precise gripping and cutting tasks. Its long straight jaws enable easy access to tight spaces while providing robust performance for various applications.

Long straight jaws facilitate easier access to confined areas

Serrated grip enhances gripping power for secure handling

Constructed from chrome molybdenum alloy steel for durability

Features an 80° cutting edge angle for efficient cutting

Vinyl grip ensures comfort and ease of use

Complies with DIN5745 standards for quality assurance

Related links